- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19142-0032
19142-0032
Molex / Waldom
Spade Tongue Terminal 14-16AWG 24.54mm 9.85mm Electro-Tin
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Spade Tongue Terminal 14-16AWG 24.54mm 9.85mm Electro-Tin
Search Keywords: 191420032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19142-0032
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Blue
-
Body Material:Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,030
Ships today, if you order in
Minimum Order Quantity:
1000
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1,000
$0.1826
1,900
$0.1805
3,800
$0.1765
4,000
$0.1703
8,000
$0.1489
20,000 +
$0.1459
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT