- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19142-0029
Molex / Waldom
19142-0029
Spade Tongue Terminal 14-16AWG 24.54mm 9.19mm Electro-Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Spade Tongue Terminal 14-16AWG 24.54mm 9.19mm Electro-Tin
Search Keywords: 191420029
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19142-0029
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Copper
-
Color:Blue
Frequently Asked Questions
Is 19142-0029 RoHS compliant?
Yes, 19142-0029 is RoHS compliant.
What is the lead time for 19142-0029?
The standard lead time for 19142-0029 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,213
Can Ship immediately
Minimum Order Quantity:
1000
19 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1,000
$0.1989
1,800
$0.1948
3,500
$0.1918
4,000
$0.1836
8,000
$0.1612
20,000
$0.1561
40,000 +
$0.1499
Click for Quote
Log in
to unlock special pricing