- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19141-0085
19141-0085
Molex / Waldom
Spade Tongue Terminal 10-12AWG 20.6mm 9.8mm Tin Krimptite™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Spade Tongue Terminal 10-12AWG 20.6mm 9.8mm Tin Krimptite™ Bag
Search Keywords: 191410085
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19141-0085
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:N/R
-
Body Material:Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
231
Can Ship immediately
You may purchase all in-stock quantity of 231
Stock lot only:
231
Minimum Order Quantity:
500
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$0.1605
500
$0.1459
2,400
$0.1428
4,000
$0.1346
8,000
$0.1183
20,000 +
$0.1163
Click for Quote
Log in
to unlock special pricing