- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19141-0084
Molex / Waldom
19141-0084
Spade Tongue Terminal 10-12AWG 20.6mm 9.8mm Tin Mylar Tape
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Spade Tongue Terminal 10-12AWG 20.6mm 9.8mm Tin Mylar Tape
Search Keywords: 191410084
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19141-0084
-
Alias/AKA:0191410084
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000
Frequently Asked Questions
Is 19141-0084 RoHS compliant?
Yes, 19141-0084 is RoHS compliant.
What is the lead time for 19141-0084?
The standard lead time for 19141-0084 is approximately 43 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
43 Weeks
can ship
7/5/27
Price (USD)
Qty
Unit Price
1,000
$0.1927
3,000
$0.1830
5,000 +
$0.1705
Click for Quote
Log in
to unlock special pricing