Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

19141-0083

Spade Tongue Terminal 10-12AWG 20.6mm 9.8mm Tin Krimptite™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Spade Tongue Terminal 10-12AWG 20.6mm 9.8mm Tin Krimptite™ Bag
Search Keywords: 191410083
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 19141-0083
Alias/AKA: 0191410083
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Body Material: Copper
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19141-0083 RoHS compliant?
Yes, 19141-0083 is RoHS compliant.
What is the lead time for 19141-0083?
The standard lead time for 19141-0083 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 84,120
Can Ship immediately
Minimum Order Quantity:
1000
13 Weeks can ship 2/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.1281
3,000
$0.1169
4,000
$0.1008
8,000
$0.0995
20,000
$0.0985
40,000 +
$0.0983
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!