- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19141-0058
19141-0058
Molex / Waldom
Spade Tongue Terminal 14-16AWG 14.3mm 7.7mm Tin Krimptite™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Spade Tongue Terminal 14-16AWG 14.3mm 7.7mm Tin Krimptite™ Bag
Search Keywords: 191410058
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19141-0058
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Copper
-
Color:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
8000
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
8,000
$0.0590
16,000
$0.0510
40,000 +
$0.0494
Click for Quote
Log in
to unlock special pricing