Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

19141-0057

Spade Tongue Terminal 14-16AWG 14.3mm 7.7mm Tin Mylar Tape

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Spade Tongue Terminal 14-16AWG 14.3mm 7.7mm Tin Mylar Tape
Search Keywords: 191410057
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 19141-0057
Alias/AKA: 0191410057
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19141-0057 RoHS compliant?
Yes, 19141-0057 is RoHS compliant.
What is the lead time for 19141-0057?
The standard lead time for 19141-0057 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
27 Weeks can ship 5/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.1071
4,000
$0.1051
8,000
$0.1030
10,000
$0.0979
20,000
$0.0867
50,000 +
$0.0857
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!