- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19141-0052
Molex / Waldom
19141-0052
Spade Tongue Terminal 14-16AWG 14.4mm 6.5mm Tin Krimptite™ Bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19141-0052
-
Alias/AKA:0191410052
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Copper
-
Color:N/R