- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19140-0091
Molex / Waldom
19140-0091
Spade Tongue Terminal 14-16AWG 19.56mm 9.19mm Electro-Tin
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Spade Tongue Terminal 14-16AWG 19.56mm 9.19mm Electro-Tin
Search Keywords: 191400091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19140-0091
-
Alias/AKA:0191400091
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:N/A
-
Body Material:Copper
Frequently Asked Questions
Is 19140-0091 RoHS compliant?
Yes, 19140-0091 is RoHS compliant.
What is the lead time for 19140-0091?
The standard lead time for 19140-0091 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,286
Ships today, if you order in
Minimum Order Quantity:
700
13 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
700
$0.1795
8,000
$0.1144
16,000
$0.1079
40,000 +
$0.1076
Click for Quote
Log in
to unlock special pricing