- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19140-0088
19140-0088
Molex / Waldom
Spade Tongue Terminal 14-16AWG 16.13mm 7.49mm Electro-Tin
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Spade Tongue Terminal 14-16AWG 16.13mm 7.49mm Electro-Tin
Search Keywords: 191400088
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19140-0088
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Red
-
Body Material:Brass
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
2,000
$0.064
6,000
$0.063
8,000
$0.060
16,000 +
$0.052
Click for Quote
Log in
to unlock special pricing