- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19139-0060
Molex / Waldom
19139-0060
Block Spade Tongue Terminal 10-12AWG 27.7mm 8.4mm Tin Avikrimp™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Block Spade Tongue Terminal 10-12AWG 27.7mm 8.4mm Tin Avikrimp™ Bag
Search Keywords: 191390060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19139-0060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Yellow
-
Body Material:Copper
Frequently Asked Questions
Is 19139-0060 RoHS compliant?
Yes, 19139-0060 is RoHS compliant.
What is the lead time for 19139-0060?
The standard lead time for 19139-0060 is approximately 29 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
29 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
2,000
$0.291
4,000
$0.256
10,000 +
$0.249
Click for Quote
Log in
to unlock special pricing