- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19139-0045
19139-0045
Molex / Waldom
Block Spade Tongue Terminal 14-16AWG 20.2mm 7.7mm Tin Avikrimp™ Loose
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Block Spade Tongue Terminal 14-16AWG 20.2mm 7.7mm Tin Avikrimp™ Loose
Search Keywords: 191390045
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19139-0045
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Blue
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,451
Ships today, if you order in
Minimum Order Quantity:
1000
19 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
1,000
$0.2754
1,500
$0.2377
2,900
$0.2315
4,000
$0.2244
8,000
$0.1969
20,000 +
$0.1928
Click for Quote
Log in
to unlock special pricing