- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19139-0038
Molex / Waldom
19139-0038
Block Spade Tongue Terminal 14-16AWG 20.3mm 6.4mm Tin Avikrimp™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Block Spade Tongue Terminal 14-16AWG 20.3mm 6.4mm Tin Avikrimp™ Bag
Search Keywords: 191390038
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19139-0038
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Blue
Frequently Asked Questions
Is 19139-0038 RoHS compliant?
Yes, 19139-0038 is RoHS compliant.
What is the lead time for 19139-0038?
The standard lead time for 19139-0038 is approximately 37 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
1000
37 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
1,000
$0.3325
1,800
$0.2454
3,500
$0.2329
4,000
$0.2234
8,000
$0.2045
20,000 +
$0.2019
Click for Quote
Log in
to unlock special pricing