- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19139-0015
19139-0015
Molex / Waldom
Block Spade Tongue Terminal 18-22AWG 19.9mm 7.6mm Tin Avikrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Block Spade Tongue Terminal 18-22AWG 19.9mm 7.6mm Tin Avikrimp™ Bag
Search Keywords: 191390015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19139-0015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Copper
-
Color:Red
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,768
Can Ship immediately
Minimum Order Quantity:
1000
35 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
1
$0.1848
4,000
$0.1680
8,000
$0.1470
20,000 +
$0.1440
Click for Quote
Log in
to unlock special pricing