- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19137-0038
19137-0038
Molex / Waldom
Spade Tongue Terminal 10-12AWG 30.58mm 8.13mm Electro-Tin
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Spade Tongue Terminal 10-12AWG 30.58mm 8.13mm Electro-Tin
Search Keywords: 191370038
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19137-0038
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Copper
-
Color:Yellow
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
498
Can Ship immediately
Minimum Order Quantity:
150
27 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$0.616
2,000
$0.560
4,000
$0.481
10,000 +
$0.469
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT