- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19131-0035
19131-0035
Molex / Waldom
Block Spade Tongue Terminal 18-22AWG 19.9mm 7.6mm Tin
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Block Spade Tongue Terminal 18-22AWG 19.9mm 7.6mm Tin
Search Keywords: 191310035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19131-0035
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1500 -
Color:Red
-
Body Material:Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7500
Order Increment:
1500
27 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
7,500
$0.177
16,500
$0.154
40,500 +
$0.152
Click for Quote
Log in
to unlock special pricing