- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19131-0034
Molex / Waldom
19131-0034
Block Spade Tongue Terminal 18-22AWG 19.9mm 7.6mm Tin InsulKrimp™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Block Spade Tongue Terminal 18-22AWG 19.9mm 7.6mm Tin InsulKrimp™ Bag
Search Keywords: 191310034
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19131-0034
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Copper
-
Color:Red
Frequently Asked Questions
Is 19131-0034 RoHS compliant?
Yes, 19131-0034 is RoHS compliant.
What is the lead time for 19131-0034?
The standard lead time for 19131-0034 is approximately 51 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
You may purchase all in-stock quantity of 16
Stock lot only:
16
Minimum Order Quantity:
1000
51 Weeks
can ship
8/16/27
Price (USD)
Qty
Unit Price
1
$0.1309
1,000
$0.1190
3,300
$0.1020
4,000
$0.0960
8,000
$0.0850
20,000 +
$0.0830
Click for Quote
Log in
to unlock special pricing