- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19131-0031
Molex / Waldom
19131-0031
Block Spade Tongue Terminal 18-22AWG 19.9mm 6.5mm Tin InsulKrimp™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Block Spade Tongue Terminal 18-22AWG 19.9mm 6.5mm Tin InsulKrimp™ Bag
Search Keywords: 191310031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19131-0031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Red
-
Body Material:Copper
Frequently Asked Questions
Is 19131-0031 RoHS compliant?
Yes, 19131-0031 is RoHS compliant.
What is the lead time for 19131-0031?
The standard lead time for 19131-0031 is approximately 51 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
650
51 Weeks
can ship
8/25/27
Price (USD)
Qty
Unit Price
650
$0.104
3,300
$0.102
4,000
$0.096
8,000
$0.084
20,000 +
$0.083
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT