- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19131-0019
19131-0019
Molex / Waldom
Block Spade Tongue Terminal 14-16AWG 19.8mm 7.7mm Tin InsulKrimp™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Block Spade Tongue Terminal 14-16AWG 19.8mm 7.7mm Tin InsulKrimp™ T/R
Search Keywords: 191310019
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19131-0019
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1500 -
Color:Blue
-
Body Material:Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
27 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1,500
$0.1469
3,000
$0.1438
6,000
$0.1408
7,500
$0.1357
16,500
$0.1193
40,500
$0.1163
81,000 +
$0.1112
Click for Quote
Log in
to unlock special pricing