- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19131-0014
19131-0014
Molex / Waldom
Block Spade Tongue Terminal 14-16AWG 19.8mm 7.7mm Tin InsulKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Block Spade Tongue Terminal 14-16AWG 19.8mm 7.7mm Tin InsulKrimp™ Bag
Search Keywords: 191310014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19131-0014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Copper
-
Color:Blue
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
37 Weeks
can ship
2/25/27
Price (USD)
Qty
Unit Price
4,000
$0.143
8,000
$0.125
20,000 +
$0.122
Click for Quote
Log in
to unlock special pricing