- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19131-0002
19131-0002
Molex / Waldom
Block Spade Tongue Terminal 10-12AWG 27.3mm 8.4mm Tin InsulKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Block Spade Tongue Terminal 10-12AWG 27.3mm 8.4mm Tin InsulKrimp™ Bag
Search Keywords: 191310002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19131-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Copper
-
Color:Yellow
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
350
27 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
350
$0.215
1,600
$0.211
2,000
$0.199
4,000
$0.174
10,000 +
$0.170
Click for Quote
Log in
to unlock special pricing