- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19130-0046
19130-0046
Molex / Waldom
Spade Tongue Terminal 14-16AWG 20.9mm 7.75mm Electro-Tin Loose
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Spade Tongue Terminal 14-16AWG 20.9mm 7.75mm Electro-Tin Loose
Search Keywords: 191300046
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19130-0046
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Copper
-
Color:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,367
Can Ship immediately
Minimum Order Quantity:
1000
19 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1,000
$0.1765
2,000
$0.1734
4,000
$0.1622
8,000
$0.1428
20,000
$0.1387
40,000 +
$0.1326
Click for Quote
Log in
to unlock special pricing