- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19130-0044
19130-0044
Molex / Waldom
Spade Tongue Terminal 14-16AWG 20.9mm 7.75mm Electro-Tin
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Spade Tongue Terminal 14-16AWG 20.9mm 7.75mm Electro-Tin
Search Keywords: 191300044
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19130-0044
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:N/A
-
Body Material:Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
19 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
400
$0.183
1,900
$0.179
3,800
$0.177
4,000
$0.170
8,000
$0.148
20,000 +
$0.146
Click for Quote
Log in
to unlock special pricing