- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19130-0009
Molex / Waldom
19130-0009
Block Spade Tongue Terminal 18-22AWG 21.21mm 6.22mm Electro-Tin Loose
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Block Spade Tongue Terminal 18-22AWG 21.21mm 6.22mm Electro-Tin Loose
Search Keywords: 191300009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19130-0009
-
Alias/AKA:0191300009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Color:Red
-
Body Material:Copper
Frequently Asked Questions
Is 19130-0009 RoHS compliant?
Yes, 19130-0009 is RoHS compliant.
What is the lead time for 19130-0009?
The standard lead time for 19130-0009 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
27 Weeks
can ship
3/19/27
Price (USD)
Qty
Unit Price
1,000
$0.215
2,000
$0.183
4,000
$0.174
8,000
$0.152
20,000 +
$0.149
Click for Quote
Log in
to unlock special pricing