- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19129-0053
19129-0053
Molex / Waldom
Block Spade Tongue Terminal 18-22AWG 12.8mm 5mm Tin Krimptite™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Block Spade Tongue Terminal 18-22AWG 12.8mm 5mm Tin Krimptite™ Bag
Search Keywords: 191290053
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19129-0053
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Copper
-
Color:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
101
Can Ship immediately
You may purchase all in-stock quantity of 101
Stock lot only:
101
Minimum Order Quantity:
4000
19 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$0.110
8,000
$0.100
16,000
$0.086
40,000 +
$0.085
Click for Quote
Log in
to unlock special pricing