- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19129-0052
19129-0052
Molex / Waldom
Block Spade Tongue Terminal 18-22AWG 12.8mm 5mm Tin Tape
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Block Spade Tongue Terminal 18-22AWG 12.8mm 5mm Tin Tape
Search Keywords: 191290052
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19129-0052
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Color:N/R
-
Body Material:Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
2000
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
10,000
$0.135
20,000
$0.119
50,000 +
$0.116
Click for Quote
Log in
to unlock special pricing