- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19129-0047
Molex / Waldom
19129-0047
Block Spade Tongue Terminal 18-22AWG 14.2mm 7.6mm Tin Krimptite™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Block Spade Tongue Terminal 18-22AWG 14.2mm 7.6mm Tin Krimptite™ Bag
Search Keywords: 191290047
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19129-0047
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:N/R
-
Body Material:Copper
Frequently Asked Questions
Is 19129-0047 RoHS compliant?
Yes, 19129-0047 is RoHS compliant.
What is the lead time for 19129-0047?
The standard lead time for 19129-0047 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
8000
13 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
8,000
$0.0570
16,000
$0.0494
40,000 +
$0.0481
Click for Quote
Log in
to unlock special pricing