Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

19129-0043

Block Spade Tongue Terminal 18-22AWG 14.2mm 7.6mm Tin Krimptite™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Block Spade Tongue Terminal 18-22AWG 14.2mm 7.6mm Tin Krimptite™ Bag
Search Keywords: 191290043
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 19129-0043
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Color: N/R
Body Material: Copper
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19129-0043 RoHS compliant?
Yes, 19129-0043 is RoHS compliant.
What is the lead time for 19129-0043?
The standard lead time for 19129-0043 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
19 Weeks can ship 3/31/27
Backorder
Price (USD)
Qty
Unit Price
4,000
$0.0506
8,000
$0.0468
16,000
$0.0418
40,000 +
$0.0405
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!