- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 19129-0039-C
Molex / Waldom
19129-0039-C
19129-0039 - Packaged 100 per bag
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
19129-0039 - Packaged 100 per bag
Search Keywords: 191290039C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19129-0039-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Block Spade Tongue Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:3,3.5 mm
-
Wire Size:18-22 AWG
-
Color:N/R
-
Operating Temperature:N/A
Frequently Asked Questions
Is 19129-0039-C RoHS compliant?
Yes, 19129-0039-C is RoHS compliant.
What is the lead time for 19129-0039-C?
The standard lead time for 19129-0039-C is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Buy all 100 in-stock or the regular minimum order quantity of 200
Stock lot only:
100
Minimum Order Quantity:
200
Order Increment:
100
8 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$0.6446
200
$0.5860
500
$0.2990
600
$0.2172
1,000
$0.1252
2,000
$0.0567
4,000
$0.0505
5,000 +
$0.0455
Click for Quote
Log in
to unlock special pricing