Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

19127-0012

Flanged Spade Tongue Terminal 18-22AWG 19.8mm 7.6mm Tin Avikrimp™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Flanged Spade Tongue Terminal 18-22AWG 19.8mm 7.6mm Tin Avikrimp™ Bag
Search Keywords: 191270012
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 19127-0012
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Color: Red
Body Material: Brass
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19127-0012 RoHS compliant?
Yes, 19127-0012 is RoHS compliant.
What is the lead time for 19127-0012?
The standard lead time for 19127-0012 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,503
Can Ship immediately
Minimum Order Quantity:
1000
19 Weeks can ship 4/5/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.2836
2,000
$0.2785
3,000
$0.2754
4,000 +
$0.2642
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!