- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19127-0010
Molex / Waldom
19127-0010
Flanged Spade Tongue Terminal 18-22AWG 19.8mm 7.6mm Tin Avikrimp™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Flanged Spade Tongue Terminal 18-22AWG 19.8mm 7.6mm Tin Avikrimp™ Bag
Search Keywords: 191270010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19127-0010
-
Alias/AKA:0191270010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Red
-
Body Material:Brass
Frequently Asked Questions
Is 19127-0010 RoHS compliant?
Yes, 19127-0010 is RoHS compliant.
What is the lead time for 19127-0010?
The standard lead time for 19127-0010 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 350
Stock lot only:
2
Minimum Order Quantity:
350
13 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
1
$0.3212
350
$0.2920
1,600
$0.2716
3,200
$0.2588
4,000
$0.2576
8,000
$0.2570
20,000 +
$0.2563
Click for Quote
Log in
to unlock special pricing