- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19121-0057
Molex / Waldom
19121-0057
Flanged Spade Tongue Terminal 10-12AWG 25.7mm 9.8mm Electro-Tin InsulKrimp™ T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Flanged Spade Tongue Terminal 10-12AWG 25.7mm 9.8mm Electro-Tin InsulKrimp™ T/R
Search Keywords: 191210057
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19121-0057
-
Alias/AKA:0191210057
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Color:Yellow/Natural
-
Body Material:Copper
Frequently Asked Questions
Is 19121-0057 RoHS compliant?
Yes, 19121-0057 is RoHS compliant.
What is the lead time for 19121-0057?
The standard lead time for 19121-0057 is approximately 43 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
43 Weeks
can ship
7/12/27
Price (USD)
Qty
Unit Price
1,000
$0.2530
2,000
$0.2479
3,000
$0.2448
5,000
$0.2356
12,000
$0.2050
30,000
$0.1999
60,000 +
$0.1918
Click for Quote
Log in
to unlock special pricing