- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19121-0028
Molex / Waldom
19121-0028
Flanged Spade Tongue Terminal 14-16AWG 20.2mm 7.6mm Tin InsulKrimp™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Flanged Spade Tongue Terminal 14-16AWG 20.2mm 7.6mm Tin InsulKrimp™ Bag
Search Keywords: 191210028
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19121-0028
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Blue
-
Body Material:Brass
Frequently Asked Questions
Is 19121-0028 RoHS compliant?
Yes, 19121-0028 is RoHS compliant.
What is the lead time for 19121-0028?
The standard lead time for 19121-0028 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,499
Can Ship immediately
Minimum Order Quantity:
1000
13 Weeks
can ship
11/23/26
45ドルフラットレート配送:
Price (USD)
Qty
Unit Price
1,000
$0.1714
2,000
$0.1683
4,000
$0.1591
8,000
$0.1387
20,000 +
$0.1357
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT