- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19121-0007
19121-0007
Molex / Waldom
Ring Tongue Terminal 18-22AWG 19.8mm 7.6mm Tin InsulKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 18-22AWG 19.8mm 7.6mm Tin InsulKrimp™ Bag
Search Keywords: 191210007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19121-0007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,554
Can Ship immediately
Minimum Order Quantity:
1000
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
400
$0.1683
2,100
$0.1652
4,000
$0.1561
8,000
$0.1377
20,000 +
$0.1346
Click for Quote
Log in
to unlock special pricing