Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

19121-0006

Flanged Spade Tongue Terminal 18-22AWG 19.8mm 7.6mm Tin InsulKrimp™ T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Flanged Spade Tongue Terminal 18-22AWG 19.8mm 7.6mm Tin InsulKrimp™ T/R
Search Keywords: 191210006
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 19121-0006
Alias/AKA: 0191210006
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1500
Color: Red
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19121-0006 RoHS compliant?
Yes, 19121-0006 is RoHS compliant.
What is the lead time for 19121-0006?
The standard lead time for 19121-0006 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,500
Can Ship immediately
Minimum Order Quantity:
1500
Order Increment:
1500
18 Weeks can ship 3/29/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,500
$0.2152
3,000
$0.2122
4,500
$0.2081
7,500 +
$0.1999
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!