- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19121-0005
Molex / Waldom
19121-0005
Flanged Spade Tongue Terminal 18-22AWG 19.8mm 7.6mm Tin InsulKrimp™ Bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19121-0005
-
Alias/AKA:0191210005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Body Material:Brass
-
Color:Red