- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19119-0032
Molex / Waldom
19119-0032
Flanged Spade Tongue Terminal 21.59mm 7.6mm Tin Loose
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Flanged Spade Tongue Terminal 21.59mm 7.6mm Tin Loose
Search Keywords: 191190032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19119-0032
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536901000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Copper
-
Color:Blue
Frequently Asked Questions
Is 19119-0032 RoHS compliant?
Yes, 19119-0032 is RoHS compliant.
What is the lead time for 19119-0032?
The standard lead time for 19119-0032 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
920
Can Ship immediately
You may purchase all in-stock quantity of 920
Stock lot only:
920
Minimum Order Quantity:
2000
13 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$0.1268
2,000
$0.1153
8,000
$0.1010
20,000 +
$0.0989
Click for Quote
Log in
to unlock special pricing