- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19119-0004
19119-0004
Molex / Waldom
Flanged Spade Tongue Terminal 21.23mm 7.6mm Tin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Flanged Spade Tongue Terminal 21.23mm 7.6mm Tin
Search Keywords: 191190004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19119-0004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536901000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Red
-
Body Material:Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,737
Can Ship immediately
Minimum Order Quantity:
1000
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
250
$0.2519
1,300
$0.2479
2,600
$0.2428
4,000
$0.2336
8,000
$0.2193
20,000
$0.2173
40,000
$0.1877
100,000 +
$0.1744
Click for Quote
Log in
to unlock special pricing