- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19118-0090
19118-0090
Molex / Waldom
Flanged Spade Tongue Terminal 10-12AWG 18.29mm 9.78mm Electro-Tin Krimptite™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Flanged Spade Tongue Terminal 10-12AWG 18.29mm 9.78mm Electro-Tin Krimptite™ T/R
Search Keywords: 191180090
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19118-0090
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Color:N/R
-
Body Material:Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
You may purchase all in-stock quantity of 4,000
Stock lot only:
4000
Minimum Order Quantity:
5000
Order Increment:
1000
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$0.2094
5,000
$0.1904
12,000
$0.1665
30,000 +
$0.1633
Click for Quote
Log in
to unlock special pricing