- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19118-0088
19118-0088
Molex / Waldom
Flanged Spade Tongue Terminal 10-12AWG 19.6mm 9.8mm Tin Krimptite™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Flanged Spade Tongue Terminal 10-12AWG 19.6mm 9.8mm Tin Krimptite™ Bag
Search Keywords: 191180088
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19118-0088
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Brass
-
Color:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
13 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
4,000
$0.137
8,000
$0.121
20,000 +
$0.117
Click for Quote
Log in
to unlock special pricing