- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19118-0086
19118-0086
Molex / Waldom
Flanged Spade Tongue Terminal 10-12AWG 19.6mm 9.8mm Tin Krimptite™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Flanged Spade Tongue Terminal 10-12AWG 19.6mm 9.8mm Tin Krimptite™ Bag
Search Keywords: 191180086
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19118-0086
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:N/A
-
Color:Yellow
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,550
Ships today, if you order in
Minimum Order Quantity:
1000
27 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
450
$0.1632
2,100
$0.1612
4,000
$0.1520
8,000 +
$0.1336
Click for Quote
Log in
to unlock special pricing