- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19118-0084
19118-0084
Molex / Waldom
Flanged Spade Tongue Terminal 10-12AWG 19.9mm 8.4mm Tin Loose
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Flanged Spade Tongue Terminal 10-12AWG 19.9mm 8.4mm Tin Loose
Search Keywords: 191180084
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19118-0084
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Body Material:Brass
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
19 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
500
$0.1952
2,500
$0.1536
5,000
$0.1391
7,500
$0.1370
10,000
$0.1239
25,000
$0.1164
50,000
$0.1118
100,000 +
$0.1102
Click for Quote
Log in
to unlock special pricing