- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19118-0054
Molex / Waldom
19118-0054
Flanged Spade Tongue Terminal 14-16AWG 14.48mm 7.65mm Tin Krimptite™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Flanged Spade Tongue Terminal 14-16AWG 14.48mm 7.65mm Tin Krimptite™ Bag
Search Keywords: 191180054
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19118-0054
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:N/R
Frequently Asked Questions
Is 19118-0054 RoHS compliant?
Yes, 19118-0054 is RoHS compliant.
What is the lead time for 19118-0054?
The standard lead time for 19118-0054 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,453
Can Ship immediately
You may purchase all in-stock quantity of 1,453
Stock lot only:
1453
Minimum Order Quantity:
4000
13 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1
$0.1606
4,000
$0.1460
8,000
$0.0929
16,000
$0.0889
40,000 +
$0.0887
Click for Quote
Log in
to unlock special pricing