- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19118-0023
19118-0023
Molex / Waldom
Flanged Spade Tongue Terminal 18-22AWG 14.12mm 7.39mm Tin Krimptite™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Flanged Spade Tongue Terminal 18-22AWG 14.12mm 7.39mm Tin Krimptite™ Bag
Search Keywords: 191180023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19118-0023
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
4,000
$0.075
8,000
$0.065
20,000 +
$0.064
Click for Quote
Log in
to unlock special pricing