- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19118-0022
19118-0022
Molex / Waldom
Flanged Spade Tongue Terminal 18-22AWG 14.12mm 7.39mm Tin Krimptite™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Flanged Spade Tongue Terminal 18-22AWG 14.12mm 7.39mm Tin Krimptite™ T/R
Search Keywords: 191180022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19118-0022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1500 -
Color:N/R
-
Body Material:Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1,500
$0.148
3,000
$0.146
4,500 +
$0.143
Click for Quote
Log in
to unlock special pricing