- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19118-0021
19118-0021
Molex / Waldom
Flanged Spade Tongue Terminal 18-22AWG 14.12mm 7.39mm Tin Krimptite™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Flanged Spade Tongue Terminal 18-22AWG 14.12mm 7.39mm Tin Krimptite™ Bag
Search Keywords: 191180021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19118-0021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Copper
-
Color:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,096
Ships today, if you order in
You may purchase all in-stock quantity of 1,096
Stock lot only:
1096
Minimum Order Quantity:
4000
19 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1
$0.1953
4,000
$0.1775
8,000
$0.1050
16,000
$0.1044
40,000 +
$0.1041
Click for Quote
Log in
to unlock special pricing