- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19117-0083
Molex / Waldom
19117-0083
Flanged Spade Tongue Terminal 14-16AWG 16.48mm 7.65mm Electro-Tin Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Flanged Spade Tongue Terminal 14-16AWG 16.48mm 7.65mm Electro-Tin Bag
Search Keywords: 191170083
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19117-0083
-
Alias/AKA:0191170083
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Color:N/R
-
Body Material:Copper
Frequently Asked Questions
Is 19117-0083 RoHS compliant?
Yes, 19117-0083 is RoHS compliant.
What is the lead time for 19117-0083?
The standard lead time for 19117-0083 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
1000
27 Weeks
can ship
3/17/27
Price (USD)
Qty
Unit Price
4,000
$0.0857
8,000
$0.0745
20,000 +
$0.0734
Click for Quote
Log in
to unlock special pricing