- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19115-0079
Molex / Waldom
19115-0079
Snap Spade Tongue Terminal 14-16AWG 22.5mm 8.1mm Tin Avikrimp™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Snap Spade Tongue Terminal 14-16AWG 22.5mm 8.1mm Tin Avikrimp™ Bag
Search Keywords: 191150079
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19115-0079
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Blue
-
Body Material:Copper
Frequently Asked Questions
Is 19115-0079 RoHS compliant?
Yes, 19115-0079 is RoHS compliant.
What is the lead time for 19115-0079?
The standard lead time for 19115-0079 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29,094
Can Ship immediately
Minimum Order Quantity:
1000
19 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1,000
$0.2775
1,400
$0.2648
2,800
$0.2538
4,000
$0.2428
8,000
$0.2415
20,000
$0.2403
40,000 +
$0.2391
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT