- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19115-0047
19115-0047
Molex / Waldom
Snap Spade Tongue Terminal 10-12AWG 26.2mm 8.1mm Tin Avikrimp™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Snap Spade Tongue Terminal 10-12AWG 26.2mm 8.1mm Tin Avikrimp™ T/R
Search Keywords: 191150047
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19115-0047
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Body Material:Copper
-
Color:Yellow
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
27 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1,000
$0.4029
2,000
$0.3907
5,000
$0.3774
12,000
$0.3315
30,000
$0.3213
60,000 +
$0.3060
Click for Quote
Log in
to unlock special pricing