- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 19115-0032
19115-0032
Molex / Waldom
Snap Spade Tongue Terminal 14-16AWG 23.7mm 8.6mm Tin Avikrimp™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Snap Spade Tongue Terminal 14-16AWG 23.7mm 8.6mm Tin Avikrimp™ T/R
Search Keywords: 191150032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19115-0032
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1500 -
Body Material:Copper
-
Color:Blue
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
1500
27 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
3,000
$0.278
4,500
$0.238
7,500
$0.225
16,500
$0.198
40,500 +
$0.193
Click for Quote
Log in
to unlock special pricing